You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, Mini-B OTG to Standard A -
88732-8602
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 88732-8602
- Order Code:
- CN15436
- Product Range
- 88740 Series
- Also Known As:
- GTIN UPC EAN: 0800756208954
- Technical Datasheet:
- 88732-8602 Datasheet
Product Range Selector (88740 Series)
See all from this product rangeProduct Overview
- USB 2.0 A-to-mini B cable
- 1m length
- Dual ended connector assembly
- 1A current - maximum per contact
- 30V maximum voltage
- 5 circuits (loaded) and 5 circuits (maximum)
- Black colour polyester resin
- Lock to mating part
- 28AWG wire size
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Mini Type B Plug
- :
- Mini USB Type B Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- 88740 Series
Technical Documents (2)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.04 (£4.85) | ( ) |
10+ | £3.78 (£4.54) | ( ) |
50+ | £3.51 (£4.21) | ( ) |
100+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.