You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Vertical, 1 Row, 3 Way - 

90120-0763

90120-0763 - Header, Vertical, 1 Row, 3 Way
90120-0763 - Header, Vertical, 1 Row, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90120-0763
Order Code:
CN14303
Product Range
C-Grid III 90120
Also Known As:
GTIN UPC EAN: 800753716599
Technical Datasheet:
90120-0763   Datasheet
See all Technical Docs

Product Range Selector (C-Grid III 90120)

See all from this product range

Product Overview

The 90120-0763 is a 3-way 1-row 2.54mm pitch vertical C-Grid III™ Header with gold-plated brass contacts. It mates with 90147 C-Grid® PC board connector and 90123 C-Grid III™ modular crimp housing. Headers will accept both discrete wire and ribbon cable connectors. The 90120 series header comes with black polyester resin and is ideal for signal and wire-to-board applications.
  • Flexibility
  • UL94V-0 flammability rating
  • Maximum durability of 200 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage is 350VAC/DC
  • Operating temperature range from -55 to 125°C

Applications

Commercial Vehicle, Consumer Electronics

Product Information


:
Signal

:
2.54mm

:
1Rows

:
3Contacts

:
Through Hole Straight

:
C-Grid III 90120

:
-

:
Brass

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800753716599

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.64 ( £0.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --