You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, 1 Row, 2 Way - 

90121-0762

90121-0762 - Header, Right Angle, 1 Row, 2 Way
90121-0762 - Header, Right Angle, 1 Row, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90121-0762
Order Code:
CN14314
Product Range
C-Grid III 90121
Also Known As:
GTIN UPC EAN: 0800753707139
Technical Datasheet:
90121-0762   Datasheet
See all Technical Docs

Product Range Selector (C-Grid III 90121)

See all from this product range

Product Overview

The 90121-0762 is a 2-circuit 1-row 2.54mm pitch C-Grid III™ Right Angle Header with gold-plated brass contacts and through hole termination. This 90121 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
  • Black colour
  • 3A Current rating per contact
  • 350V Voltage rating
  • -55 to 125°C Temperature range

Applications

Commercial, Consumer Electronics, Industrial, Sensing & Instrumentation, Signal Processing

Product Information


:
Wire-to-Board

:
2.54mm

:
1Rows

:
2Contacts

:
Through Hole Right Angle

:
C-Grid III 90121

:
-

:
Brass

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0800753707139

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --