You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, 1 Row, 24 Way - 

90121-0784

90121-0784 - Header, Right Angle, 1 Row, 24 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90121-0784
Order Code:
CN14324
Product Range
C-Grid III 90121
Also Known As:
GTIN UPC EAN: 0800753702868

Product Range Selector (C-Grid III 90121)

See all from this product range

Product Overview

  • Black colour
  • 3A Current rating per contact
  • 350V Voltage rating
  • -55 to 125°C Temperature range

Applications

Commercial, Consumer Electronics, Industrial, Sensing & Instrumentation, Signal Processing

Product Information


:
Signal

:
2.54mm

:
1Rows

:
24Contacts

:
Through Hole Right Angle

:
C-Grid III 90121

:
-

:
Brass

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0800753702868

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.10 ( £3.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £3.10 (£3.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.79 (£3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --