You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing, 2 Row, Friction Lock, 12 Way -
90142-0012
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90142-0012
- Order Code:
- CN14294
- Product Range
- C-Grid III 90142
- Also Known As:
- GTIN UPC EAN: 0800753658325
- Technical Datasheet:
- 90142-0012 Datasheet
Product Range Selector (C-Grid III 90142)
See all from this product rangeProduct Overview
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Consumer Electronics
Product Information
- :
- C-Grid III 90142
- :
- Receptacle
- :
- 12Ways
- :
- 2.54mm
- :
- 90119 Crimp Terminal
Technical Documents (4)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.56 (£0.67) | ( ) |
10+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.