You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Housing, 2 Row, Friction Lock, 20 Way - 

90142-0020

90142-0020 - Housing, 2 Row, Friction Lock, 20 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90142-0020
Order Code:
CN14298
Product Range
C-Grid III 90142
Also Known As:
GTIN UPC EAN: 0800753657786
Technical Datasheet:
90142-0020   Datasheet
See all Technical Docs

Product Range Selector (C-Grid III 90142)

See all from this product range

Product Overview

The 90142-0020 from Molex is C-Grid III 90142 series housing for female contacts. It is 20 position black colour housing with pitch spacing of 2.54mm.
  • Housing material is polyphenylene oxide (PPO)
  • Dual row housing
  • Non stackable
  • UL certified
  • Suitable for wire to board connector system
  • Flammability rating meets UL94 V-0

Applications

Commercial Vehicle, Consumer Electronics

Product Information


:
C-Grid III 90142

:
Receptacle

:
20Ways

:
2.54mm

:
90119 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 0800753657786

116 In stock Need more?

???PF_PDP_RSP_SUP???

£0.97 ( £1.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --