You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, Picoflex, 4 Way -
90327-0304
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90327-0304
- Order Code:
- CN16975
- Product Range
- Picoflex 90327 Series
- Also Known As:
- GTIN UPC EAN: 0800753538108
- Technical Datasheet:
- 90327-0304 Datasheet
Product Range Selector (Picoflex 90327 Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability
- 1.2A Maximum current per contact
- 250V Maximum voltage
Applications
Automotive, Commercial, Communications & Networking, Industrial, Medical
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 1.27mm
- :
- 2 Row
- :
- 4Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- Picoflex 90327 Series
Technical Documents (2)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.21 (£0.25) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
250+ | £0.15 (£0.18) | ( ) |
500+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.