You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, Picoflex, 6 Way -
90327-0306
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90327-0306
- Order Code:
- CN16976
- Product Range
- Picoflex 90327 Series
- Also Known As:
- GTIN UPC EAN: 0800753538115
Product Range Selector (Picoflex 90327 Series)
See all from this product rangeProduct Overview
- White colour polyester resin
- Operating temperature range from -40°C to 105°C
- Phosphor bronze tin plated contacts
- Accommodates wire size of 26AWG & 28AWG
- Current rating is 1.2A
- Voltage rating is 250V
- UL, CSA certified
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 1.27mm
- :
- 2 Row
- :
- 6Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- Picoflex 90327 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.99 (£1.19) | ( ) |
100+ | £0.89 (£1.07) | ( ) |
250+ | £0.84 (£1.01) | ( ) |
500+ | £0.80 (£0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.