You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, Picoflex, 20 Way -
90327-0320
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90327-0320
- Order Code:
- CN16982
- Product Range
- Picoflex 90327 Series
- Also Known As:
- GTIN UPC EAN: 0800753538177
Product Range Selector (Picoflex 90327 Series)
See all from this product rangeProduct Overview
- Highly reliable, power and signal
- Picoflex connector mates with 1.27mm cable - A worldwide industry standard
- Excellent polarization to both PCB and between female connector and header
- Confirms high-vibration and shock requirements
- White colour
- UL94V-0 Flammability rating
- 1.2A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Alternative Energy, Automotive, HVAC, Consumer Electronics, Security, Communications & Networking, Industrial, Automation & Process Control, Power Management, Medical
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 1.27mm
- :
- 2 Row
- :
- 20Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- Picoflex 90327 Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.44 (£1.73) | ( ) |
| 100+ | £1.30 (£1.56) | ( ) |
| 250+ | £1.09 (£1.31) | ( ) |
| 500+ | £0.82 (£0.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























