You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Assembly, Flat, 8 Way, 250mm - 

92315-0825

92315-0825 - Cable Assembly, Flat, 8 Way, 250mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
92315-0825
Order Code:
CN17008
Product Range
Picoflex 92315 Series
Also Known As:
GTIN UPC EAN: 0800754779685

Product Range Selector (Picoflex 92315 Series)

See all from this product range

Product Overview

The 92315-0825 is a 0.25m 8-way Cable Assembly, 92315 series, Picoflex® PF-50 IDT female to IDT female connectors, phosphor bronze, tin-plated mating and termination, polyester resin, 28AWG wire size and 1.27mm pitch.
  • 1.2A Maximum current per contact
  • 250V Maximum voltage

Applications

Industrial

Product Information


:
PF50 Receptacle

:
PF50 Receptacle to PF50 Receptacle

:
8Ways

:
PF50 Receptacle

:
9.9"

:
250mm

:
1.27mm

:
Picoflex 92315 Series

:
0.635mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0800754779685

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.15 ( £1.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.15 (£1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --