You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FFC / FPC Cable, Premo Flex Jumper, 10 Core, 1 mm, Same Sided Contacts, 12 ", 305 mm, White -
98267-0265
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 98267-0265
- Order Code:
- CN26319
- Product Range
- Premo-Flex 98267 Series
- Also Known As:
- GTIN UPC EAN: 756054770955
- Technical Datasheet:
- 98267-0265 Datasheet
Product Range Selector (Premo-Flex 98267 Series)
See all from this product rangeProduct Overview
- 1.2A Maximum current per contact
- 60VAC Maximum voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Product Information
- :
- 10Core
- :
- 1mm
- :
- Same Sided Contacts
- :
- 12"
- :
- 305mm
- :
- White
- :
- Premo-Flex 98267 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.33 (£1.60) | ( ) |
50+ | £1.17 (£1.40) | ( ) |
100+ | £1.00 (£1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.