You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1mm Pitch Premo-Flex FFC Jumper, Type A, 20 Way, 0.152m Cable Length, 0.22mm Cable Thickness - 

98267-0365

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98267-0365
Order Code:
CN26320
Product Range
Premo-Flex 98267 Series
Also Known As:
GTIN UPC EAN: 756054773833
Technical Datasheet:
98267-0365   Datasheet
See all Technical Docs

Product Range Selector (Premo-Flex 98267 Series)

See all from this product range

Product Overview

  • Contact area can be configured on the same or opposite sides of the flexible cable jumper
  • Rated up to +105°C
  • Simple assembly process
  • Ultra-thin, ultra-flexible 0.12mm FFC jumper
  • 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm

Product Information


:
20Core

:
1mm

:
Same Sided Contacts

:
6"

:
152mm

:
White

:
Premo-Flex 98267 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 756054773833

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.23 ( £1.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --