You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular Connector, BRAD, RJ45 Jack, 1 x 1 (Port), 8P8C, IP67, Panel Mount -
ENSP1F5
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- ENSP1F5
- Order Code:
- CN26321
- Product Range
- RJ-Lnxx 130055
- Also Known As:
- 130055-0001
- Technical Datasheet:
- ENSP1F5 Datasheet
Product Range Selector (RJ-Lnxx 130055)
See all from this product rangeProduct Overview
- 1" - 14 UNC Mounting thread size
- 1.5A Maximum current per contact
- 125VDC Maximum voltage
- IP67 Protection
Applications
Industrial
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- -
- :
- IP67
- :
- Panel Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- RJ-Lnxx 130055
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.13 (£42.16) | ( ) |
50+ | £32.50 (£39.00) | ( ) |
100+ | £30.44 (£36.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.