You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch, 20A, Red, SP, Off-On -
SX8111681G000000
- Manufacturer:
- MOLVENO MOLVENO
- Manufacturer Part No:
- SX8111681G000000
- Order Code:
- SW05298
- Product Range
- SX81 Series
- Technical Datasheet:
- SX8111681G000000 Datasheet
Product Range Selector (SX81 Series)
See all from this product rangeProduct Overview
- Single throw latching (Off-On) operation
- IP65 Splash proof cover available separately (SW05300)
- ENEC, UR & CE Approved
Product Information
- :
- Off-On
- :
- SPST
- :
- Illuminated
- :
- Panel Mount
- :
- Red
- :
- 20A
- :
- SX81 Series
- :
- 250V
- :
- 20A
- :
- 250V
- :
- -
- :
- -
- :
- 30mm
- :
- 11mm
- :
- -
- :
- Quick Connect
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
10+ | £1.37 (£1.64) | ( ) |
100+ | £1.05 (£1.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.