You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W RMS Bass Rocker -
BR-50
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- BR-50
- Order Code:
- LS04668
- Also Known As:
- GTIN UPC EAN: 4007754242652
- Technical Datasheet:
- BR-50 Datasheet
Product Overview
- Technology for producing a structure-borne sound
- Mounts to a seat or floor capable of vibrating
- Generates powerful bass which can be felt
- Easy screw mounting
- Connects to a power amplifier via basic passive crossover network or individual amplifier
- Series or parallel connection of several units possible
- Power (@ 4ohm): 50W RMS / 100W Max.
- Frequency response: 30-300Hz
- Resonant frequency: 40Hz (depending on floor)
- Mounting area: 110x110mm
- Dimensions: 131x131x56mm
- Weight: 1.3kg
Product Information
- :
- 30Hz
- :
- 300Hz
- :
- 131mm
- :
- 131mm
- :
- 56mm
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.15 (£93.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.