You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Speaker Grille - 322mm Outside Diameter -
SG-300
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- SG-300
- Order Code:
- LS00171
- Also Known As:
- GTIN UPC EAN: 4007754023725
- Technical Datasheet:
- SG-300 Datasheet
Product Overview
- Outside diameter: 322mm
- Indside diameter: 276mm
- Total height: 25mm
- Inside height: 11mm
Product Information
- :
- Grill
- :
- Nidec Shimpo DT-300 Series Stroboscopes
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.22 (£35.06) | ( ) |
5+ | £25.84 (£31.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.