You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Servo for micro:bit -
SKU00073
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00073
- Order Code:
- ED00433
- Also Known As:
- GTIN UPC EAN: 0682698570098
- Technical Datasheet:
- SKU00073 Datasheet
Product Overview
- Supplies up to 2A total to the servos
- Includes a voltage regulator that supplies 3V to power the micro:bit
- Electrolytic reservoir capacitor for the servomotors
- Polarity protection for the servomotors
- Integrated 1kΩ resistors to prevent accidental short-circuits of the micro:bit output pins
- Orange LED to indicate power is connected
Contents
Servo board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Servo Board
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.05 (£9.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.