You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm AutoCut Copper Pipe Slice / Pipe Cutter -
1722Y
- Manufacturer:
- MONUMENT MONUMENT
- Manufacturer Part No:
- 1722Y
- Order Code:
- TL10529
- Product Range
- Monument - AutoCut Pipe Cuttes
- Also Known As:
- GTIN UPC EAN: 5015375017220
Product Range Selector (Monument - AutoCut Pipe Cuttes)
See all from this product rangeProduct Overview
- Professional pipe cutter for copper pipes
- For work in confined spaces
- Only cuts the exact sizes of copper pipe specified
- Made from zinc presure die-cast bodies
Footnotes
Product Information
- :
- Automatic
- :
- -
- :
- -
- :
- Monument - AutoCut Pipe Cuttes
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.38 (£22.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.