You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PNI HP62-48 Handheld 12V CB Radio -
HP62-48
- Manufacturer:
- MOONRAKER MOONRAKER
- Manufacturer Part No:
- HP62-48
- Order Code:
- IT45393
- Also Known As:
- GTIN UPC EAN: 5949066515439
Product Overview
- Frequency: 26,965-27,405 MHz
- Transmission band type: AM-FM
- Power: 12 V
- Dimensions (W x H x H / Weight): 73 x 35 x 92 mm (without power adapter) / 332 g (adapter included)
- Sensitivity (10dB): 0.5uV (AM) 0.25uV (FM)
- Audio speaker power: 0.5W
- Audio signal distortion: less than 3% @ 1KHz
- Emission power: 4W
- Modulation: 90% +/- 5%
- Current absorbed: 900mA
- Dual Watch: Yes
- Scan channel: Yes
- RF Gain: Yes, 9 levels
- ASQ - Automatic squelch: Yes, 5 levels
- Keypad lock: Yes
- Operating temperature: -26 ~ + 55 ° C
Product Information
- :
- Car Lighter
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.68 (£82.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.