You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MHR-100 Marine Handheld - VHF 156-162MHZ -
MHR-100
- Manufacturer:
- MOONRAKER MOONRAKER
- Manufacturer Part No:
- MHR-100
- Order Code:
- IT45398
- Also Known As:
- GTIN UPC EAN: 5056109256935
Product Overview
- Frequency Range: TX - 156-162MHz / RX - 156-163MHz
- Waterproof Rating: IPX77 (1 meter depth of water for 30 mins)
- Float and Flash Technology: Falling Water Flash Alarm
- Output Power: 3W/1W (Max 3W)
- High/Low Power Selectable
- Talk Range: 5-8Km
- Storage Channels: 200 Programmable Channels
- Quick Channel Selection with Favourite Channel Function
- Call Channel Function
- Dual Watch and Triple Watch
- Priority Channel Selection
- 2 Step Power Saver
- Scan Function
- Vibration Draining Function
- Battery Save
- Battery Capacity: 5x850mAh (Rechargeable Batteries)
- Also works with Standard Alkaline Batteries (Not Included)
- Keypad Lock
- Size: 63x 119 x 35mm
- Weight: 136g
Product Information
- :
- Car Lighter, UK
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.19 (£83.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.