You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumo 200 LED Smart Lantern with Bluetooth, 200lm -
MSL200
- Manufacturer:
- MOTOROLA COMPUTER GROUP MOTOROLA COMPUTER GROUP
- Manufacturer Part No:
- MSL200
- Order Code:
- LA07941
- Product Range
- Motorola - Lumo LED Lanterns
- Also Known As:
- GTIN UPC EAN: 0843677002478
Product Range Selector (Motorola - Lumo LED Lanterns)
See all from this product rangeProduct Overview
- Bluetooth connectivity with free app (Android/iOS)
- Receive temperature, humidity and weather forecasts
- Dimmable brightness up to 200 Lumens
- 16 Million colour settings
- USB out for charging devices
- Water-resistant (IPX4) rated
- 4x D cell batteries (not supplied)
- Power: 30 nights (low) and 8 nights (high)
- Dimensions (Dia.xH): 120x255mm
Product Information
- :
- Lantern
- :
- LED
- :
- 200lm
- :
- -
- :
- D Batteries x 4
- :
- Plastic
- :
- Motorola - Lumo LED Lanterns
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.64 (£30.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























