You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lumo 400 LED Smart Lantern with Bluetooth, 400lm - 

MSL400

MSL400 - Lumo 400 LED Smart Lantern with Bluetooth, 400lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSL400
Order Code:
LA07942
Product Range
Motorola - Lumo LED Lanterns
Also Known As:
GTIN UPC EAN: 0843677002485

Product Range Selector (Motorola - Lumo LED Lanterns)

See all from this product range

Product Overview

Lumo smart lanterns combine connectivity and sensing technology with a modern design. You can adjust the colour to virtually unlimited combinations with your smartphone.
  • Bluetooth connectivity with free app (Android/iOS)
  • Receive temperature, humidity and weather forecasts
  • Dimmable brightness up to 400 Lumens
  • 16 Million colour settings
  • USB out for charging devices
  • Water-resistant (IPX4) rated
  • 4x D cell batteries (not supplied)
  • Power: 30 nights (low) and 8 nights (high)
  • Dimensions (Dia.xH): 140x400mm

Product Information


:
Lantern

:
LED

:
400lm

:
-

:
D Batteries x 4

:
Plastic

:
Motorola - Lumo LED Lanterns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0843677002485

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£28.17 ( £33.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.17 (£33.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --