You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumo 150 LED Hybrid Lantern & Torch with Bluetooth Speaker Module, 180lm -
MSLB150
- Manufacturer:
- MOTOROLA COMPUTER GROUP MOTOROLA COMPUTER GROUP
- Manufacturer Part No:
- MSLB150
- Order Code:
- LA07947
- Also Known As:
- GTIN UPC EAN: 0843677002782
Product Range Selector (Motorola - Lumo LED Lanterns)
See all from this product rangeProduct Overview
- Hybrid design allows the frosted lantern to collapse into a powerful torch for more focused lighting
- Smart module technology allows users to add different functions to the lantern depending on their need
- 180 Lumens torch
- 160 Lumens lantern
- Adjustable stand
- Water-resistant (IPX4) rated
- Requires 4x 1.5V AA batteries (not supplied)
- Can also use rechargeable AA batteries via the micro-USB charging port (cable supplied)
Product Information
- :
- Lantern
- :
- LED
- :
- 180lm
- :
- -
- :
- AA Batteries x 4
- :
- Plastic
- :
- Motorola - Lumo LED Lanterns
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.16 (£24.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.