You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unlicensed Business Two-Way Radios, 8km Range, IP54, Pair -
XT185
- Manufacturer:
- MOTOROLA TWO WAY MOTOROLA TWO WAY
- Manufacturer Part No:
- XT185
- Order Code:
- IT45400
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5031753009816
- Technical Datasheet:
- XT185 Datasheet
Product Overview
- Range up to 8km
- 16x channels with channel monitor/scan
- 121x privacy codes
- Auto keypad lock
- Auto squelch
- Up to 24 hours battery life
- 500mw power transmission
- Easy pairing functionality
- Scan/monitor
- Hands-free
- IP54 rated waterproof and dust-tight
- Compatible with single pin accessories
- Lightweight and compact
- Supplied with 2x radios, 2x charger pods, 2x rechargeable Li-Ion batteries, 2x belt clips, 2x short lanyards, 2x earbuds, and one mains adaptor
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £77.50 (£93.00) | ( ) |
| 3+ | £76.40 (£91.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























