You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Karaoke Microphone in Yellow -
G156DY
- Manufacturer:
- MR ENTERTAINER MR ENTERTAINER
- Manufacturer Part No:
- G156DY
- Order Code:
- MP35092
- Also Known As:
- GTIN UPC EAN: 5021196633952
Product Range Selector (G156D Microphone Series)
See all from this product rangeProduct Overview
- Dynamic microphone
- Lightweight plastic body
- On/off switch
- Black mesh grill
- Integrated microphone cable and jack plug
Product Information
- :
- Unidirectional
- :
- 600ohm
- :
- 80Hz
- :
- 12kHz
- :
- -53dB
- :
- 6.35mm Mono Jack Plug
- :
- -
- :
- G156D Microphone Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.03 (£3.64) | ( ) |
3+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.