You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B650 Gaming Plus Socket AM5 ATX Motherboard with WiFi -
B650 GAMING PLUS WIFI
New- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- B650 GAMING PLUS WIFI
- Order Code:
- CS37951
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377098052
- Technical Datasheet:
- B650 GAMING PLUS WIFI Datasheet
Product Overview
- CPU: AMD Ryzen 7000/8000/9000
- Chipset: AMD B650
- Memory: 4x 288-pin sockets supporting up to 256GB of DDR5 7200 (OC) memory
- Audio: Realtek ALC897 7.1 channel HD audio
- WiFi: WiFi 6E & Bluetooth v5.3 wireless connectivity
- LAN: Realtek RTL8125BG 2.5GbE LAN controller
- I/O: 4x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 6x audio, 4x USB 3.2 Gen 1, 3x USB 3.2 Gen 2 USB-A, 1x USB 3.2 Gen 2x2 USB-C
- Power: 1x 24-pin ATX power, 2x 8-pin ATX power
Contents
Motherboard, backplate, SATA cable, WiFi antennas, M.2 screws and user guide
Product Information
- :
- AM5
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 2 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.68 (£164.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.