You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" WQHD Rapid IPS Monitor, DisplayPort 2x HDMI -
G272QPF E2
New- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- G272QPF E2
- Order Code:
- SB08578
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377150835
- Technical Datasheet:
- G272QPF E2 Datasheet
Product Overview
- High resolution WQHD display resolution (2560x1440)
- Super narrow bezel design creates a more immersive experience in a multi-monitor setup
- TÜV certified display with MSi Anti-Flicker technology reduces fatigue for comfortable viewing
- Rapid IPS panel delivers ultra-fast 1ms response time (GtG)
- Incredibly smooth onscreen action with up to 180Hz refresh rate (DisplayPort, HDMI 2.0 up to 144Hz)
- True colour representation with Wide Colour Gamut, delivering a more realistic experience
- AMD FreeSync support for dynamic refresh rate with compatible hardware
- Night Vision technology intelligently brings out fine details in darker areas
- 1200:1 Contrast ratio and 100,000,000:1 DCR
- DisplayPort (1.4) and dual HDMI (2.0b) interfaces
- Headphone socket for private listening
- Fully adjustable stand to ensure an ergonomic viewing angle
- 130mm Height, -5° ~ 20° Tilt, ±30° Swivel and ±90° Pivot adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 539x613x228mm
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.00 (£238.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.