You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 3050 LP 6G OC 6GB PCI-Express Graphics Card -
GEFORCE RTX 3050 LP 6G OC
New- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- GEFORCE RTX 3050 LP 6G OC
- Order Code:
- CS38744
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377176828
- Technical Datasheet:
- GEFORCE RTX 3050 LP 6G OC Datasheet
Product Overview
- Enhanced ray tracing performance with NVIDIA's 2nd gen Ampere architecture
- Low profile design reduces space required, ideal for SFF chassis
- High efficiency thermal design with dual fans
- Afterburner overclocking software with automated OC scanner and onscreen display
- Exclusive MSi Center software for optimising system performance in real time
- Connections: 1x DisplayPort 1.4a, 2x HDMI 2.1
- 2304 CUDA cores
- DirectX 12 Ultimate & OpenGL 4.6 support
- 300W Recommended PSU
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 6GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1492MHz
- :
- 96-bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £149.20 (£179.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























