You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 3050 Ventus 2X E 6G OC 6GB PCI-Express Graphics Card -
GEFORCE RTX 3050 VENTUS 2X E 6G OC
New- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- GEFORCE RTX 3050 VENTUS 2X E 6G OC
- Order Code:
- CS37949
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377265591
- Technical Datasheet:
- GEFORCE RTX 3050 VENTUS 2X E 6G OC Datasheet
Product Overview
- Enhanced ray tracing performance with NVIDIA's 2nd gen Ampere architecture
- High performance dual fan thermal design with large heatsink
- Unique fan design with optimised blades to genrate more airflow
- Custom PCB engineered for performance and reliability
- Afterburner overclocking software with automated OC scanner and onscreen display
- Exclusive MSi Center software for optimising system performance in real time
- Connections: 1x DisplayPort 1.4a, 2x HDMI 2.1
- DirectX 12 Ultimate & OpenGL 4.6 support
- 300W Recommended PSU
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 6GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1492MHz
- :
- 96-bit
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £163.78 (£196.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.