You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD IPS Monitor, DisplayPort HDMI -
PRO MP242L
New- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO MP242L
- Order Code:
- SB08598
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377273206
- Technical Datasheet:
- PRO MP242L Datasheet
Product Overview
- Anti-glare IPS panel with Adaptive-Sync technology
- MSi EyesErgo technology with Anti-Flicker technology helps prevent eye strain and fatigue
- HDR Ready, delivers images with rich colours and deep contrast
- MSi exclusive Display Kit software for proper display & colour modes, Split Window and other tools
- 100Hz Refresh rate and fast 1ms MPRT Response time (4ms GtG)
- 1000:1 Contrast ratio, 250cd/m² brightness
- Headphone socket for private listening
- Integrated Kensington lock slot
- Tilt viewing adjustment (-3.5° ~ 21.5°)
- Integrated clips for cable management ensure a cleaner workspace
- Simple assembly with tool-less design
- Dimensions (HxWxD): 391x542x174mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.95 (£87.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























