You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Size Alcohol Based Antibacterial Sanitising Hand Spray, 32ml -
20230
- Manufacturer:
- MUC-OFF MUC-OFF
- Manufacturer Part No:
- 20230
- Order Code:
- SA03772
- Product Range
- Muc-Off - Antibac Sanitiser
- Also Known As:
- GTIN UPC EAN: 5037835207026
Product Range Selector (Muc-Off - Antibac Sanitiser)
See all from this product rangeProduct Overview
- Contains 80% alcohol
- World Health Organisation recommended formula
- Vegetarian Friendly
- Not tested on animals
- 10% Of profit from each bottle goes to the WHO COVID-19 Solidarity Response Fund
- This is a water thin formula, not gel
Product Information
- :
- Antibacterial Hand Sanitiser
- :
- Spray Bottle
- :
- 32ml
- :
- -
- :
- Muc-Off - Antibac Sanitiser
Technical Documents (1)
Also Known As
180 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.