You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
One Shot Antiviral Grenade Spray, 150ml -
20257
- Manufacturer:
- MUC-OFF MUC-OFF
- Manufacturer Part No:
- 20257
- Order Code:
- SA03794
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037835207408
Product Overview
- The One Shot Grenade is highly versatile and can be used for the following applications; retail stores, showrooms, offices, company vehicles & hire centres
- Kills 99.999% of enveloped viruses including COVID-19
- An antiviral spray which sanitises vehicle interiors and rooms in a single shot
- A single canister will effectively sanitise a space of 75m³
- QUAT & Alcohol based sanitiser
- Easy to use activation – ‘spray & go’
- Safe on all surfaces
- Tested to EN14476 – Virucidal activity test
- 10% Of profit from each bottle goes to the WHO COVID-19 Solidarity Response Fund
Footnotes
Product Information
- :
- Disinfectant, Sanitorial
- :
- General Purpose
- :
- Aerosol
- :
- 150ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
35 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.45 (£4.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.