You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fully Insulated Crocodile Clips, 10A - 

10016

10016 - Fully Insulated Crocodile Clips, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10016
Order Code:
IN09428
Product Range
BU-63 Series
Technical Datasheet:
10016   Datasheet
See all Technical Docs

Product Range Selector (BU-63 Series)

See all from this product range

Product Overview

A packaged kit that contains 2x BU-63-0 insulated clips (black), and 2x BU-63-2 insulated clips (red).
  • Compatible with all shrouded, unshrouded and retractable 4mm banana plugs
  • Uses a 4mm banana plug or screw connection
  • Insulation must be removed to attach wire to screw but can be re-installed after connection
  • 10A current rating
  • Nickel-plated steel clip with Flexible PVC insulator

Contents

2 x BU-63-0 insulated clip black, 2 x BU-63-2 insulated clip red.

Product Information


:
Crocodile Clip

:
10A

:
7.9mm

:
Black, Red

:
BU-63 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.25 ( £6.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.25 (£6.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.82 (£5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --