You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minature Crocodile Clip, 10A, Red -
BU-109-2.
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-109-2.
- Order Code:
- IN10049
- Product Range
- -
- Technical Datasheet:
- BU-109-2. Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Connects to a standard .080” pin tip probe or a mini -2mm banana plug
- Dimension is 1.63" (L) x 0.26" (W) x 0.54" (H)
- 10A current and hands free testing up to 300VRMS
- Nylon housing with nickel plated steel clip
Product Information
- :
- Mini Alligator Clip
- :
- 10A
- :
- 0
- :
- Red
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.25 (£3.90) | ( ) |
5+ | £2.80 (£3.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.