You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Battery Clip, 40A, Black - 

BU-115-0.

BU-115-0. - Miniature Battery Clip, 40A, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-115-0.
Order Code:
IN09293
Product Range
-
Technical Datasheet:
BU-115-0.   Datasheet
See all Technical Docs

Product Overview

Miniature test clips for battery and test work.
  • Crimp or solder connection
  • Connects to wire up to 12AWG
  • Dichromate-plated steel construction
  • Moulded, black PVC insulator
  • Length: 76mm

Product Information


:
Battery Clip

:
40A

:
13mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£0.82 ( £0.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --