You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crocodile Clip Stackable to 4mm Banana Plug Lead, 36", 300V, 5A, Red - 

BU-2030-A-36-2

BU-2030-A-36-2 - Crocodile Clip Stackable to 4mm Banana Plug Lead, 36", 300V, 5A, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-2030-A-36-2
Order Code:
IN09427
Product Range
BU-2030 Series
Technical Datasheet:
BU-2030-A-36-2   Datasheet
See all Technical Docs

Product Range Selector (BU-2030 Series)

See all from this product range

Product Overview

BU-2030-A-36-2 is a BU-2030-A test lead with an overmolded, stackable, 4mm banana plug to a standard, insulated alligator clip. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching overmold and insulator.
  • 36” length
  • 5A, 300V rated
  • Nickel-plated phosphor bronze, polypropylene overmould
  • Red colour

Product Information


:
Alligator Clip

:
4mm Stackable Banana Plug

:
36"

:
914mm

:
Red

:
5A

:
300VAC

:
BU-2030 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£6.25 ( £7.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.25 (£7.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.72 (£6.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --