You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Long Flexible Rubber-Coated Wire Grabber, Right-Angled, 1kV, 1A, Black - 

BU-20433-0

BU-20433-0 - Long Flexible Rubber-Coated Wire Grabber, Right-Angled, 1kV, 1A, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-20433-0
Order Code:
IN09453
Product Range
-
Technical Datasheet:
BU-20433-0   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

BU-20433-0 is an insulated plug‐on hook plunger. It mounts to any test lead with a 4mm shrouded, unshrouded, or retractable banana plug.
  • Designed to safely interact with electrical circuits while keeping the operator's hands away from live circuits
  • Right angle, long wire plunger
  • Overall length: 7.5” (190mm), wire extension: .41” (10mm)
  • 1A, 1KV CAT III rated
  • Black hook plunger

Product Information


:
Right Angle Insulated Long Wire Plunger Hook Clip

:
Shrouded, Unshrouded, Retractable 4mm Banana Plugs

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.75 ( £11.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.75 (£11.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.90 (£10.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --