You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Battery Clip, 200A -
BU-41APN.
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-41APN.
- Order Code:
- IN10046
- Product Range
- -
- Technical Datasheet:
- BU-41APN. Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Large, copper-plated steel battery clip
- Compatible with Mueller BU-43 PVC insulators
- Can connect to wire up to 1AWG via crimp or solder connection
- Overall length is 6” (153mm), overall width is 0.75” (19mm)
Product Information
- :
- Battery Clip
- :
- 200A
- :
- 41mm
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.22 (£3.86) | ( ) |
5+ | £2.68 (£3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.