You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Battery Clip, Copper Plated Steel, 75A, 29mm - 

BU-46C-023Z

BU-46C-023Z - Mini Battery Clip, Copper Plated Steel, 75A, 29mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-46C-023Z
Order Code:
CN23530
Product Range
BU-46 Series
Technical Datasheet:
BU-46C-023Z   Datasheet
See all Technical Docs

Product Range Selector (BU-46 Series)

See all from this product range

Product Overview

BU-46C-023Z is a copper-plated steel, miniature battery clip. Compatible with Mueller-brand BU-46PR-x and BU-46PR-xL PVC insulators. Can connect to wire up to 10AWG via crimp or solder connection.
  • Overall length 2.9” (74mm), width 0.5” (13mm), height 2” (51mm), maximum jaw spread = 1.13” (29mm)
  • Connects to wire up to 10AWG via crimp or solder connection
  • 75A rated

Product Information


:
Mini Battery Clip

:
75A

:
29mm

:
-

:
BU-46 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.71 ( £2.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --