You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Uninsulated Alligator Clip, 7.9mm, 10A - 

BU-70CS

BU-70CS - Uninsulated Alligator Clip, 7.9mm, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-70CS
Order Code:
CN23527
Product Range
-
Technical Datasheet:
BU-70CS   Datasheet
See all Technical Docs

Product Overview

BU-70CS is a solid copper alligator clip with a short crimp tail and screw for wire attachment. Compatible with Mueller-brand BU-72 flexible PVC insulators. Connects to wire up to 16AWG via crimp, solder, or screw wire connections.
  • Overall length 1.67” (42.86mm), overall height 0.44” (11.1mm), maximum jaw spread = 0.313” (7.9mm)
  • Can connect to wire up to 16AWG via crimp, solder and screw connections
  • 10A rated

Product Information


:
Alligator Clip

:
10A

:
7.9mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --