You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Square Pin Test Lead, 12", 300V, 3A, Red - 

BU-8080-E-12-2

BU-8080-E-12-2 - Square Pin Test Lead, 12", 300V, 3A, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BU-8080-E-12-2
Order Code:
IN09437
Product Range
BU-8080 Series
Technical Datasheet:
BU-8080-E-12-2   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (BU-8080 Series)

See all from this product range

Product Overview

BU-8080-E-12-0 is a test lead with 0.025” (0.64mm) square pin receptacles on each end. It is constructed with 22AWG, PVC-jacketed test lead wire.
  • Gold-plated copper-nickel-tin alloy contact
  • ABS housing
  • PVC wire insulation
  • 3A, 300V rated
  • 12” length
  • Red colour insulation

Product Information


:
Square Pin Socket

:
12"

:
304.8mm

:
Red

:
3A

:
300V

:
BU-8080 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 23/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.95 ( £7.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.95 (£7.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.15 (£6.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --