You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Plunger Clip to Stackable 4mm Banana Plug Lead, 36", 300V, 5A, Black -
BU-P3782-36-0
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-P3782-36-0
- Order Code:
- IN09471
- Product Range
- BU-P3782 Series
- Technical Datasheet:
- BU-P3782-36-0 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (BU-P3782 Series)
See all from this product rangeProduct Overview
- Plunger hook ID = 0.09” (2.3mm)
- Constructed with 20 AWG PVC-jacketed wire
- 5A rated
- 36" length
- Black colour
Product Information
- :
- Miniature Hook Clip
- :
- 4mm Stackable Banana Plug
- :
- 36"
- :
- 914.4mm
- :
- Black
- :
- 5A
- :
- 300V
- :
- BU-P3782 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.25 (£7.50) | ( ) |
5+ | £5.45 (£6.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.