You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Multimeter Test Probe Kit, 1kV, 10A -
BU-P5519A.
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-P5519A.
- Order Code:
- IN10040
- Product Range
- -
- Technical Datasheet:
- BU-P5519A. Datasheet
Product Overview
- Premium replacement test probe set
- Includes one red and one black soft grip test probe
- Constructed with premium, ultra‐flex 18AWG silicone jacketed wire
- Overmoulded, shrouded, right angle, safety tip, industry standard 4mm banana plugs
- Features snap‐on safety tips for extended Category III and IV voltage ratings
- Compatible with all major DMM brands that accept shrouded 4mm banana plugs
- CAT IV 600V (with safety tip), CAT III 1000V (with safety tip), CAT II 1000V (without safety tip)
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.2m
- :
- 4ft
- :
- 2
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
3+ | £13.50 (£16.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.