You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Telecom Clip with Wire Mounting Hardware, Nickel-Plated Steel, 5A - 

JP-25182-S

JP-25182-S - Telecom Clip with Wire Mounting Hardware, Nickel-Plated Steel, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JP-25182-S
Order Code:
IN09438
Product Range
-
Technical Datasheet:
JP-25182-S   Datasheet
See all Technical Docs

Product Overview

JP-25182-S is the smaller version of the JP-8783. Intended for applications that do not require the single spike. Jaws open to a maximum of 1.0” (25.4mm).
  • Overall length 2.34” (59.4mm)
  • Has wire mounting hardware installed
  • Nickel-plated steel material

Product Information


:
Telecom Clip

:
5A

:
25.4mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£2.15 ( £2.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.15 (£2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --