You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Hours Counter Timer, 110V AC -
BW40.18 110VAC
- Manufacturer:
- MULLER MULLER
- Manufacturer Part No:
- BW40.18 110VAC
- Order Code:
- MC01937
- Product Range
- BW 40 Series
- Technical Datasheet:
- BW40.18 110VAC Datasheet
Product Range Selector (BW 40 Series)
See all from this product rangeProduct Overview
- Non-resettable 7-digit motor driven elapsed hour counters
- Housed in Noryl and Makrolon panel mounting case
- Resolution is 0.01hrs for AC types and 0.1hrs for DC types
- Decimal digits in red, others in white
- Frequency of DC type is controlled by quartz crystal
- Supplied with panel mounting bracket
- Connection by screw or 6.35 (0.25") fast-on-terminals
Product Information
- :
- 93.5V
- :
- 126.5V
- :
- 0s
- :
- 99999h
- :
- -
- :
- -
- :
- BW 40 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.59 (£22.31) | ( ) |
10+ | £16.56 (£19.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.