You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hours Counter - 

BW40.18 240VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULLER MULLER
Manufacturer Part No:
BW40.18 240VAC
Order Code:
MC01935
Product Range
BW 40 Series
Technical Datasheet:
BW40.18 240VAC   Datasheet
See all Technical Docs

Product Range Selector (BW 40 Series)

See all from this product range

Product Overview

  • Non-resettable 7-digit motor driven elapsed hour counters
  • Housed in Noryl and Makrolon panel mounting case
  • Resolution is 0.01hrs
  • Decimal digits in red, others in white
  • Supplied with panel mounting bracket
  • Connection by screw or 6.35 (0.25") fast-on-terminals
  • Ring seal for IP 54 – also seals front panel cutout

Product Information


:
195.5VAC

:
264.5VAC

:
0h

:
99999h

:
46mm

:
46mm

:
BW 40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£22.75 ( £27.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.75 (£27.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.40 (£24.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --