You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Digital Timer, 230V AC 16A 250V -
SC28.23PRO
- Manufacturer:
- MULLER MULLER
- Manufacturer Part No:
- SC28.23PRO
- Order Code:
- PL10542
- Product Range
- -
- Technical Datasheet:
- SC28.23PRO Datasheet
Product Overview
- Astro programmable 2 channel DIN Rail digital timer
- Economical night program and extra switching times
- 60 memory locations and 10 years battery-reserve
- Minimum interval 1 minute
- Switching capacity 16Aper channel
- Unrestricted block programming and fully automatic daylight saving time
- Permanent by date/holiday function
- Manual permanent mode and manual override
- Automatic sorting of switching times on readout
- Elapsed time, pulse counter and data-key function
Product Information
- :
- -
- :
- -
- :
- 24h
- :
- 7Days
- :
- -
- :
- -
- :
- 1 Changeover Relay
- :
- 230V
- :
- 16A
- :
- Screw Terminals
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.77 (£134.12) | ( ) |
3+ | £110.22 (£132.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.