You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Deskmount Dual Arm Gas Spring Monitor Desk Mount VESA 15-27", Silver -
3279
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 3279
- Order Code:
- CS31129
- Product Range
- Multibrackets M Deskmount
- Also Known As:
- GTIN UPC EAN: 7350073733279
Product Range Selector (Multibrackets M Deskmount)
See all from this product rangeProduct Overview
- High grade aluminium arms with anti-scratch surface
- Gas spring mechanism lets you adjust height and position with minimum effort
- 170 to 505mm adjustable height (from table top to VESA plate center)
- Compatible with VESA 75x75 & 100x100
- Arms rotates 180° horizontally in each direction
- Rotate monitor to landscape or portrait layout
- Integrated cable management system
- Clamp or grommet installation for desktop width 10-85mm
- Maximum load: 9kg
- 2 Year manufacturer warranty
Product Information
- :
- Monitor Arm
- :
- 9kg
- :
- Multibrackets M Deskmount
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £149.99 (£179.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























