You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Deskmount Basic Dual Monitor Desk Mount VESA 15-27" -
3309
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 3309
- Order Code:
- CS31132
- Product Range
- Multibrackets M Deskmount Basic
- Also Known As:
- GTIN UPC EAN: 7350073733309
Product Range Selector (Multibrackets M Deskmount Basic)
See all from this product rangeProduct Overview
- Reliable desktop stand designed for two monitors sized 15" to 27"
- High grade aluminium arm with anti-scratch finish
- 100-400mm Adjustable height (table top to VESA plate centre)
- Compatible with VESA 75x75 & 100x100
- Clamp or grommet installation (suitable for desktops 10 to 88mm thick)
- Built-in cable management system
- Maximum load: 7.5kg
- 2 Year manufacturer warranty
Product Information
- :
- Monitor Arm
- :
- 7.5kg
- :
- Multibrackets M Deskmount Basic
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.39 (£60.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.