You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M Deskmount Basic Quad Monitor Desk Mount VESA 15-27" - 

3316

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3316
Order Code:
CS31134
Product Range
Multibrackets M Deskmount Basic
Also Known As:
GTIN UPC EAN: 7350073733316

Product Range Selector (Multibrackets M Deskmount Basic)

See all from this product range

Product Overview

  • Free up desktop space with this desktop stand designed for four monitors sized 15" to 27"
  • High grade aluminium arms with anti-scratch finish
  • 100-750mm Adjustable height (table top to VESA plate centre)
  • Compatible with VESA 75x75 & 100x100
  • Clamp or grommet installation (suitable for desktops 10 to 88mm thick)
  • Built-in cable management system
  • Maximum load: 7.5kg
  • 2 Year manufacturer warranty

Product Information


:
Monitor Arm

:
7.5kg

:
Multibrackets M Deskmount Basic

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7350073733316

1 In stock Need more?

???PF_PDP_RSP_SUP???

£100.97 ( £121.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £100.97 (£121.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --